- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MT-7-15
MT-7-15
Signal Transformer
Non-Compliant Chassis Mount 49.2 mm 57.2 mm 93.7 mm 771 g Solder 2.8 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Non-Compliant Chassis Mount 49.2 mm 57.2 mm 93.7 mm 771 g Solder 2.8 A
Search Keywords: MT715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:MT-7-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$35.73
5
$35.65
10
$35.56
20
$26.66
30
$24.89
40 +
$24.39
Click for Quote
Log in
to unlock special pricing