- Home ›
- All Products›
- M4L-3-6-230
M4L-3-6-230
Signal Transformer
M4L 600VA with Input 100/115/200/230V and Output 230V
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
M4L 600VA with Input 100/115/200/230V and Output 230V
Search Keywords: M4L36230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:M4L-3-6-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$268.90
2
$201.68
3
$188.23
4 +
$184.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments