- Home ›
- All Products›
- M4L-3-3-230
M4L-3-3-230
Signal Transformer
M4L 300VA with 100/115/200/230V input and 230V output
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
M4L 300VA with 100/115/200/230V input and 230V output
Search Keywords: M4L33230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:M4L-3-3-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$89.36
5
$80.42
7
$80.22
9 +
$78.61
Click for Quote
Log in
to unlock special pricing