- Home ›
- All Products›
- M4L-3-3-16
M4L-3-3-16
Signal Transformer
X-FORMER M4L 300VA with 16V output
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
X-FORMER M4L 300VA with 16V output
Search Keywords: M4L3316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:M4L-3-3-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$84.87
5
$76.38
7
$76.19
9 +
$74.67
Click for Quote
Log in
to unlock special pricing