- Home ›
- All Products›
- M4L-3-10-40
M4L-3-10-40
Signal Transformer
M4L 1000VA with Input 100/115/200/230V and Output 40V
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
M4L 1000VA with Input 100/115/200/230V and Output 40V
Search Keywords: M4L31040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:M4L-3-10-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043116000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$236.96
4
$177.72
6
$165.87
8 +
$162.55
Click for Quote
Log in
to unlock special pricing