- Home ›
- All Products›
- M4L-3-10-32
M4L-3-10-32
Signal Transformer
M4L 1000VA with Input 100/115/200/230V and Output 32V
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
M4L 1000VA with Input 100/115/200/230V and Output 32V
Search Keywords: M4L31032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:M4L-3-10-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85043116000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$259.96
2
$194.97
3
$181.97
4 +
$178.33
Click for Quote
Log in
to unlock special pricing