- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DST-7-36
Signal Transformer
DST-7-36
Power Transformer 2500Vrms 36VA 8 Terminal PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500Vrms 36VA 8 Terminal PC Pin Thru-Hole
Search Keywords: DST736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DST-7-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:18,36 V
-
Secondary Side Current:2000,1000 mA
-
Power Rating:3610786VA
-
Mounting:Through Hole10782
-
Dimension:66.7mm x 55.5mm x 40.410792mm
Frequently Asked Questions
Is DST-7-36 RoHS compliant?
Yes, DST-7-36 is RoHS compliant.
What is the lead time for DST-7-36?
The standard lead time for DST-7-36 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Ships today, if you order in
MOQ for out of Stock Qty:
15
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$28.35
5
$28.28
10
$28.21
15
$28.14
30
$21.11
45
$19.70
60 +
$19.30
Click for Quote
Log in
to unlock special pricing