- Home ›
- All Products›
- DRC-V-270K
DRC-V-270K
Signal Transformer
Power Inductors - Leaded Radial Inductor with Leads, 27uH, 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Power Inductors - Leaded Radial Inductor with Leads, 27uH, 2.5A
Search Keywords: DRCV270K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DRC-V-270K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
457
MOQ for out of Stock Qty:
457
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$1.4960
100
$1.3400
250
$1.3200
457
$1.3600
625
$1.3000
1,250
$0.7997
1,875
$0.6334
2,500 +
$0.6202
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments