- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DRC-1213-220J-UL
DRC-1213-220J-UL
Signal Transformer
Radial Inductor with Leads - 22.0µH - 0.035A
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Radial Inductor with Leads - 22.0µH - 0.035A
Search Keywords: DRC1213220JUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DRC-1213-220J-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$1.73
300
$1.30
450
$1.22
600 +
$1.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments