- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DRC-1010-330K-UL
DRC-1010-330K-UL
Signal Transformer
Radial Inductor with Leads - 33.0µH - 2.30A
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Radial Inductor with Leads - 33.0µH - 2.30A
Search Keywords: DRC1010330KUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DRC-1010-330K-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
22 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
225
$1.160
450
$0.870
675
$0.812
900 +
$0.796
Click for Quote
Log in
to unlock special pricing