- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DRC-0807-681J-UL
DRC-0807-681J-UL
Signal Transformer
Radial Inductor with Leads - 680µH - 0.320A
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Radial Inductor with Leads - 680µH - 0.320A
Search Keywords: DRC0807681JUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DRC-0807-681J-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
525
$0.4800
1,050
$0.3600
1,575
$0.3360
2,100 +
$0.3293
Click for Quote
Log in
to unlock special pricing