- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DRC-0807-150J-UL
DRC-0807-150J-UL
Signal Transformer
Radial Inductor with Leads - 15.0µH - 1.90A
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Radial Inductor with Leads - 15.0µH - 1.90A
Search Keywords: DRC0807150JUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DRC-0807-150J-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
1,000
$0.3694
2,500
$0.3429
5,000
$0.3288
7,500
$0.3238
10,000
$0.3190
15,000 +
$0.3142
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments