- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DRC-0406-3R3M-UL
DRC-0406-3R3M-UL
Signal Transformer
Radial Inductor with Leads - 3.3µH - 1.50A
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Radial Inductor with Leads - 3.3µH - 1.50A
Search Keywords: DRC04063R3MUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DRC-0406-3R3M-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.6460
10,000
$0.3420
15,000
$0.2407
20,000 +
$0.2359
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments