- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- CH-200
CH-200
Signal Transformer
Filter Choke - 0.3 mH - 200 Amp - 0.001 ohms - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Filter Choke - 0.3 mH - 200 Amp - 0.001 ohms - Chassis Mount
Search Keywords: CH200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:CH-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$1,256.64
5
$798.34
8
$526.68
10 +
$516.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments