- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- CH-16
CH-16
Signal Transformer
Filter Choke - 15 mH - 16 Amp - 0.08 ohms - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Filter Choke - 15 mH - 16 Amp - 0.08 ohms - Chassis Mount
Search Keywords: CH16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:CH-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$310.14
5
$229.02
8
$169.98
10 +
$166.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments