- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- A41-25-515
A41-25-515
Signal Transformer
Compliant Chassis Mount 54.4 mm 58.7 mm 71.4 mm 567 g Lead Free Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Compliant Chassis Mount 54.4 mm 58.7 mm 71.4 mm 567 g Lead Free Solder
Search Keywords: A4125515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:A41-25-515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
4
$31.83
5
$31.76
10
$31.68
15
$31.60
30
$23.69
45
$22.12
60 +
$21.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments