- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-8-24
241-8-24
Signal Transformer
Power Transformer 2500Vrms 100VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 100VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Search Keywords: 241824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-8-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single10787
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:24 V
-
Secondary Side Current:4000 mA
-
Power Rating:10010786VA
-
Mounting:Flange Mount10782
-
Dimension:102.4mm x 58.5mm x 67.710792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$46.64
5
$41.62
10
$40.37
25
$39.20
50
$31.01
100
$27.78
250 +
$25.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments