- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-6-120
241-6-120
Signal Transformer
Compliant Chassis Mount 44.3 mm 49.2 mm 82.6 mm 499 g Lead Free Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Compliant Chassis Mount 44.3 mm 49.2 mm 82.6 mm 499 g Lead Free Solder
Search Keywords: 2416120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-6-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$23.65
10
$23.59
19
$23.53
38
$17.65
57
$16.47
75 +
$16.15
Click for Quote
Log in
to unlock special pricing