- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-5-56
Signal Transformer
241-5-56
Split Bobbin Transformer with High Isolation | 12VA Power | 115V Input
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-5-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50