- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 77RE2-24AC
77RE2-24AC
Sigma
Electromechanical Relay DPDT 5A 24VAC 245Ohm Through Hole
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay DPDT 5A 24VAC 245Ohm Through Hole
Search Keywords: 77RE224AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sigma
-
Part No:77RE2-24AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately