- Home ›
- All Products›
- WP4212
WP4212
Siemens Energy
Pakmtr 400A 2G 1Ph 225A 4J Rng | Siemens WP4212
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pakmtr 400A 2G 1Ph 225A 4J Rng | Siemens WP4212
Search Keywords: WP4212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:WP4212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109150
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$939.37
3
$926.50
5 +
$901.80
Click for Quote
Log in
to unlock special pricing