- Home ›
- All Products›
- WEB3350B
Siemens Energy
WEB3350B
POWMOD WEB 350A 3PH 3R 65K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
POWMOD WEB 350A 3PH 3R 65K
Search Keywords: WEB3350B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:WEB3350B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109150
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is WEB3350B RoHS compliant?
Yes, WEB3350B is RoHS compliant.
What is the lead time for WEB3350B?
The standard lead time for WEB3350B is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$4,657.39
3
$4,478.26
5 +
$4,467.07
Click for Quote
Log in
to unlock special pricing