- Home ›
- All Products›
- WEB3250B
Siemens Energy
WEB3250B
POWMOD WEB 250A 3PH 3R 65K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
POWMOD WEB 250A 3PH 3R 65K
Search Keywords: WEB3250B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:WEB3250B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109150
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is WEB3250B RoHS compliant?
Yes, WEB3250B is RoHS compliant.
What is the lead time for WEB3250B?
The standard lead time for WEB3250B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$4,602.39
3
$4,425.38
5 +
$4,414.32
Click for Quote
Log in
to unlock special pricing