- Home ›
- All Products›
- US2:49SDL0BGL
Siemens Energy
US2:49SDL0BGL
PILOT LIGHT, 22MM, 277V LE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PILOT LIGHT, 22MM, 277V LE
Search Keywords: US249SDL0BGL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:US2:49SDL0BGL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is US2:49SDL0BGL RoHS compliant?
Yes, US2:49SDL0BGL is RoHS compliant.
What is the lead time for US2:49SDL0BGL?
The standard lead time for US2:49SDL0BGL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$230.43
5
$224.03
10
$220.96
20
$215.07
50
$212.24
100 +
$206.79
Click for Quote
Log in
to unlock special pricing