- Home ›
- All Products›
- SRSS
Siemens Energy
SRSS
34060A 2P 240V NO FUSED TY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
34060A 2P 240V NO FUSED TY
Search Keywords: SRSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:SRSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SRSS RoHS compliant?
Yes, SRSS is RoHS compliant.
What is the lead time for SRSS?
The standard lead time for SRSS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$19.69
10
$18.78
25
$18.22
50
$17.70
100
$16.73
250
$16.28
500 +
$16.07
Click for Quote
Log in
to unlock special pricing