- Home ›
- All Products›
- SLVBH3624GM
Siemens Energy
SLVBH3624GM
FUS BP HOR 3P3W 600V 60A I
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUS BP HOR 3P3W 600V 60A I
Search Keywords: SLVBH3624GM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | SLVBH3624GM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SLVBH3624GM RoHS compliant?
Yes, SLVBH3624GM is RoHS compliant.
What is the lead time for SLVBH3624GM?
The standard lead time for SLVBH3624GM is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$3,306.29
3
$3,134.54
5 +
$3,094.36
Click for Quote
Log in
to unlock special pricing