- Home ›
- All Products›
- SLEC560800ED6
Siemens Energy
SLEC560800ED6
BP CB ED6 3P4W 200N 600V 8
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BP CB ED6 3P4W 200N 600V 8
Search Keywords: SLEC560800ED6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | SLEC560800ED6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SLEC560800ED6 RoHS compliant?
Yes, SLEC560800ED6 is RoHS compliant.
What is the lead time for SLEC560800ED6?
The standard lead time for SLEC560800ED6 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$4,272.42
3
$4,161.45
5 +
$4,108.10
Click for Quote
Log in
to unlock special pricing