- Home ›
- All Products›
- SLEC540200IGHED4
Siemens Energy
SLEC540200IGHED4
BP CB HED4 3P4W 200N 480V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BP CB HED4 3P4W 200N 480V
Search Keywords: SLEC540200IGHED4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | SLEC540200IGHED4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SLEC540200IGHED4 RoHS compliant?
Yes, SLEC540200IGHED4 is RoHS compliant.
What is the lead time for SLEC540200IGHED4?
The standard lead time for SLEC540200IGHED4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$4,519.56
3
$4,345.74
5 +
$4,334.87
Click for Quote
Log in
to unlock special pricing