- Home ›
- All Products›
- SLEC520354ED2
Siemens Energy
SLEC520354ED2
BP CB ED2 3P4W 200N 240V 3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BP CB ED2 3P4W 200N 240V 3
Search Keywords: SLEC520354ED2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | SLEC520354ED2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SLEC520354ED2 RoHS compliant?
Yes, SLEC520354ED2 is RoHS compliant.
What is the lead time for SLEC520354ED2?
The standard lead time for SLEC520354ED2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$4,080.52
3
$3,974.54
5 +
$3,923.59
Click for Quote
Log in
to unlock special pricing