- Home ›
- All Products›
- SLEC360600ED6
Siemens Energy
SLEC360600ED6
BP CB ED6 3P3W 600V 60A IP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BP CB ED6 3P3W 600V 60A IP
Search Keywords: SLEC360600ED6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | SLEC360600ED6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SLEC360600ED6 RoHS compliant?
Yes, SLEC360600ED6 is RoHS compliant.
What is the lead time for SLEC360600ED6?
The standard lead time for SLEC360600ED6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$3,981.96
3
$3,878.54
5 +
$3,828.82
Click for Quote
Log in
to unlock special pricing