- Home ›
- All Products›
- SLEC340450ED4
Siemens Energy
SLEC340450ED4
BP CB ED4 3P3W 480V 45A IP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BP CB ED4 3P3W 480V 45A IP
Search Keywords: SLEC340450ED4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | SLEC340450ED4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SLEC340450ED4 RoHS compliant?
Yes, SLEC340450ED4 is RoHS compliant.
What is the lead time for SLEC340450ED4?
The standard lead time for SLEC340450ED4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$3,933.43
3
$3,831.27
5 +
$3,782.15
Click for Quote
Log in
to unlock special pricing