- Home ›
- All Products›
- RD63B160
Siemens Energy
RD63B160
BRKR RD6 3P 600V 1600A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR RD6 3P 600V 1600A
Search Keywords: RD63B160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:RD63B160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RD63B160 RoHS compliant?
Yes, RD63B160 is RoHS compliant.
What is the lead time for RD63B160?
The standard lead time for RD63B160 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$49,585.85
3
$49,461.88
5 +
$49,338.23
Click for Quote
Log in
to unlock special pricing