- Home ›
- All Products›
- QR23B175EEE
Siemens Energy
QR23B175EEE
BREAKER QR 3P 175A 240V 10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER QR 3P 175A 240V 10
Search Keywords: QR23B175EEE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:QR23B175EEE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is QR23B175EEE RoHS compliant?
Yes, QR23B175EEE is RoHS compliant.
What is the lead time for QR23B175EEE?
The standard lead time for QR23B175EEE is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$2,020.57
3
$1,966.69
5 +
$1,915.61
Click for Quote
Log in
to unlock special pricing