- Home ›
- All Products›
- Q320E
Siemens Energy
Q320E
BREAKER 20A 3P 240V 10K QP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER 20A 3P 240V 10K QP
Search Keywords: Q320E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:Q320E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is Q320E RoHS compliant?
Yes, Q320E is RoHS compliant.
What is the lead time for Q320E?
The standard lead time for Q320E is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$163.53
5
$158.99
10
$156.81
20
$156.42
50
$150.62
100 +
$146.76
Click for Quote
Log in
to unlock special pricing