- Home ›
- All Products›
- PXD63B160MP
Siemens Energy
PXD63B160MP
BRKR PD6 3P 600V 1600A FX
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR PD6 3P 600V 1600A FX
Search Keywords: PXD63B160MP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | PXD63B160MP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is PXD63B160MP RoHS compliant?
Yes, PXD63B160MP is RoHS compliant.
What is the lead time for PXD63B160MP?
The standard lead time for PXD63B160MP is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$41,257.06
3
$41,153.92
5 +
$41,051.03
Click for Quote
Log in
to unlock special pricing