- Home ›
- All Products›
- NGB3B100B
Siemens Energy
NGB3B100B
BRKR NGB 100A 3P 480Y 25K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR NGB 100A 3P 480Y 25K
Search Keywords: NGB3B100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:NGB3B100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is NGB3B100B RoHS compliant?
Yes, NGB3B100B is RoHS compliant.
What is the lead time for NGB3B100B?
The standard lead time for NGB3B100B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$2,008.20
3
$1,954.65
5 +
$1,903.88
Click for Quote
Log in
to unlock special pricing