- Home ›
- All Products›
- NGB1B035B
Siemens Energy
NGB1B035B
BREAKER NGB 1P 35A 347V 14
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BREAKER NGB 1P 35A 347V 14
Search Keywords: NGB1B035B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | NGB1B035B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is NGB1B035B RoHS compliant?
Yes, NGB1B035B is RoHS compliant.
What is the lead time for NGB1B035B?
The standard lead time for NGB1B035B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$441.73
3
$435.59
5 +
$429.63
Click for Quote
Log in
to unlock special pricing