- Home ›
- All Products›
- LF211N
Siemens Energy
LF211N
GDPS FUS 2P3W 120V 30A N1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GDPS FUS 2P3W 120V 30A N1
Search Keywords: LF211N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:LF211N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LF211N RoHS compliant?
Yes, LF211N is RoHS compliant.
What is the lead time for LF211N?
The standard lead time for LF211N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$149.55
5
$138.39
10
$132.46
20
$127.01
50
$123.63
100 +
$122.00
Click for Quote
Log in
to unlock special pricing