- Home ›
- All Products›
- LD63B600AFBF
Siemens Energy
LD63B600AFBF
BRKR LD6 3P 600V 600A AUX
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR LD6 3P 600V 600A AUX
Search Keywords: LD63B600AFBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:LD63B600AFBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is LD63B600AFBF RoHS compliant?
Yes, LD63B600AFBF is RoHS compliant.
What is the lead time for LD63B600AFBF?
The standard lead time for LD63B600AFBF is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$16,787.34
3
$16,745.37
5 +
$16,703.51
Click for Quote
Log in
to unlock special pricing