- Home ›
- All Products›
- LD63B250L
Siemens Energy
LD63B250L
BRKR LD6 3P 600V 250A LUG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR LD6 3P 600V 250A LUG
Search Keywords: LD63B250L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:LD63B250L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LD63B250L RoHS compliant?
Yes, LD63B250L is RoHS compliant.
What is the lead time for LD63B250L?
The standard lead time for LD63B250L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$15,545.73
3
$15,506.86
5 +
$15,468.10
Click for Quote
Log in
to unlock special pricing