- Home ›
- All Products›
- LD62B300
Siemens Energy
LD62B300
BRKR LD6 2P 600V 300A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR LD6 2P 600V 300A
Search Keywords: LD62B300
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Siemens Energy |
| Part No: | LD62B300 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is LD62B300 RoHS compliant?
Yes, LD62B300 is RoHS compliant.
What is the lead time for LD62B300?
The standard lead time for LD62B300 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$13,457.28
3
$13,423.64
5 +
$13,390.08
Click for Quote
Log in
to unlock special pricing