- Home ›
- All Products›
- JXD63B200HSB
Siemens Energy
JXD63B200HSB
BRKR JD6 3P 600V 200A FX 1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR JD6 3P 600V 200A FX 1
Search Keywords: JXD63B200HSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:JXD63B200HSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is JXD63B200HSB RoHS compliant?
Yes, JXD63B200HSB is RoHS compliant.
What is the lead time for JXD63B200HSB?
The standard lead time for JXD63B200HSB is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$12,005.88
3
$11,851.96
5 +
$11,822.33
Click for Quote
Log in
to unlock special pricing