- Home ›
- All Products›
- HT23
Siemens Energy
HT23
HDSS T FUSE KIT 240V 100A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HDSS T FUSE KIT 240V 100A
Search Keywords: HT23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:HT23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HT23 RoHS compliant?
Yes, HT23 is RoHS compliant.
What is the lead time for HT23?
The standard lead time for HT23 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$160.35
5
$148.39
10
$142.03
20
$136.19
50
$132.56
100 +
$130.81
Click for Quote
Log in
to unlock special pricing