- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breaker Accessories ›
- HFXD63B250
HFXD63B250
Siemens Energy
Circuit Breaker HFD6 3P 600V 250A FX | Siemens HFXD63B250
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker HFD6 3P 600V 250A FX | Siemens HFXD63B250
Search Keywords: HFXD63B250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:HFXD63B250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$16,389.51
3
$16,348.53
5 +
$16,307.66
Click for Quote
Log in
to unlock special pricing