- Home ›
- All Products›
- HF366SWA
Siemens Energy
HF366SWA
HDSS FUS 3P3W 600V 600A N4
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HDSS FUS 3P3W 600V 600A N4
Search Keywords: HF366SWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:HF366SWA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509045
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is HF366SWA RoHS compliant?
Yes, HF366SWA is RoHS compliant.
What is the lead time for HF366SWA?
The standard lead time for HF366SWA is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$13,548.13
3
$13,514.26
5 +
$13,480.47
Click for Quote
Log in
to unlock special pricing