- Home ›
- All Products›
- HF366JA
Siemens Energy
HF366JA
HDSS FUS 3P3W 600V 600A N1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HDSS FUS 3P3W 600V 600A N1
Search Keywords: HF366JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:HF366JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is HF366JA RoHS compliant?
Yes, HF366JA is RoHS compliant.
What is the lead time for HF366JA?
The standard lead time for HF366JA is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$8,002.89
3
$7,900.29
5 +
$7,880.54
Click for Quote
Log in
to unlock special pricing