- Home ›
- All Products›
- HF362RA1
HF362RA1
Siemens Energy
60A 3P 600V 3W Fused Hd T3R W/1AX | Siemens HF362RA1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
60A 3P 600V 3W Fused Hd T3R W/1AX | Siemens HF362RA1
Search Keywords: HF362RA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:HF362RA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$795.77
3
$784.87
5 +
$763.94
Click for Quote
Log in
to unlock special pricing