- Home ›
- All Products›
- HF323N
HF323N
Siemens Energy
Fusible Disconnect Switch, 3P 100A 240V, NEMA 1, HF Series | Siemens HF323N
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fusible Disconnect Switch, 3P 100A 240V, NEMA 1, HF Series | Siemens HF323N
Search Keywords: HF323N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:HF323N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$527.76
3
$513.29
5 +
$512.01
Click for Quote
Log in
to unlock special pricing