- Home ›
- All Products›
- HF221N
HF221N
Siemens Energy
Fusible Disconnect Switch, 2P 30A 240V, NEMA 1, HF Series | Siemens HF221N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fusible Disconnect Switch, 2P 30A 240V, NEMA 1, HF Series | Siemens HF221N
Search Keywords: HF221N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:HF221N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$161.83
5
$157.33
10
$155.18
20
$154.79
50
$149.05
100 +
$145.23
Click for Quote
Log in
to unlock special pricing