- Home ›
- All Products›
- HED43B080NAV
Siemens Energy
HED43B080NAV
BRKR HED4 3P 480V 80A NAV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BRKR HED4 3P 480V 80A NAV
Search Keywords: HED43B080NAV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Siemens Energy
-
Part No:HED43B080NAV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HED43B080NAV RoHS compliant?
Yes, HED43B080NAV is RoHS compliant.
What is the lead time for HED43B080NAV?
The standard lead time for HED43B080NAV is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$3,909.94
3
$3,808.39
5 +
$3,759.56
Click for Quote
Log in
to unlock special pricing